The LEP240F-48-RT is a 48V 5A 240W DC-DC converter module from Cosel. It features a 3kV isolation voltage and is lead free. The module measures 42mm in height, 222mm in length, and 95mm in width. It is RoHS compliant and available in a package quantity of 15. The LEP240F-48-RT operates within a general temperature range and is part of the LEP series.
Cosel LEP240F-48-RT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-RT to view detailed technical specifications.
No datasheet is available for this part.