Cosel LEP240F-48-SN technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.