The LEP240F-48-SNG is a 48V 5A DC-DC converter module with an output power of 240W. It features 3kV isolation voltage and is compliant with RoHS regulations. The module measures 58mm in height, 252mm in length, and 108mm in width. It is available in a package quantity of 10 units.
Cosel LEP240F-48-SNG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-SNG to view detailed technical specifications.
No datasheet is available for this part.