The Cosel LEP240F-48-SNGT is a 48V 5A AC/DC power supply module with an output power of 240W. It has a module package with dimensions of 58mm in height, 252mm in length, and 108mm in width. The module is RoHS compliant and features an isolation voltage of 3kV. It is designed for use in general applications.
Cosel LEP240F-48-SNGT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-SNGT to view detailed technical specifications.
No datasheet is available for this part.