The LEP240F-48-SNR is a 48V AC/DC power supply module with a maximum output power of 240W and a current rating of 5A. It features a high isolation voltage of 3kV and is available in a package quantity of 10. The module measures 58mm in height, 252mm in length, and 108mm in width. It is compliant with RoHS regulations and is part of the LEP series from Cosel.
Cosel LEP240F-48-SNR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-SNR to view detailed technical specifications.
No datasheet is available for this part.