Switching Power Supplies AC/DC PS
Cosel LEP240F-48-SNU technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP240F-48-SNU to view detailed technical specifications.
No datasheet is available for this part.