The Cosel LEP240F-48-Z41 is a 48V 5A DC-DC converter module with an output power of 240W. It features 3kV isolation voltage and is compliant with RoHS regulations. The module measures 42mm in height, 222mm in length, and 95mm in width, with a package quantity of 15 units. It is designed for general use in power supplies and is suitable for applications requiring a high level of reliability and safety.
Cosel LEP240F-48-Z41 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-Z41 to view detailed technical specifications.
No datasheet is available for this part.