The Cosel LEP240F-48-Z43 is a DC-DC converter module with a single output of 48V and a maximum output current of 5A. It has a high output power of 240W and is isolated with a voltage rating of 3kV. The module is packaged in a module format and is compliant with RoHS regulations. It measures 222mm in length, 95mm in width, and 42mm in height.
Cosel LEP240F-48-Z43 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-Z43 to view detailed technical specifications.
No datasheet is available for this part.