The Cosel LFA100F-12-CRY is a single-output, open-frame AC/DC power supply with a regulated output voltage of 12V and a maximum output current of 8.5A. It has a maximum output power of 102W and an efficiency of 84.5% typical. The supply operates over a temperature range of -10°C to 70°C and features a minimum isolation voltage of 3000VAC. The input connector is a pin terminal block, and the output type is fixed. The power supply has a ripple and noise of 180mV maximum and a load regulation of 100mV.
Cosel LFA100F-12-CRY technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 102W |
| Efficiency | 84.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 1.3(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.