The Cosel LFA100F-12-J1Y is an AC/DC power supply with a single 12V output and 8.5A current rating. It has an output power of 102W and is packaged in a module format. The supply is lead-free and RoHS compliant, with a series rating of LFA. It measures 30mm in height, 155mm in length, and 62mm in width, with a package quantity of 50 units. The supply features 3kV isolation voltage and is suitable for general use.
Cosel LFA100F-12-J1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 155mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA100F-12-J1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.