The Cosel LFA100F-15-CGR is a regulated AC/DC power supply with a single output voltage of 15V. It has a maximum output current of 6.7A and a maximum output power of 100.5W. The supply is designed for use in general applications and has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It meets a minimum isolation voltage of 3000VAC and has a line regulation of 60mV and a load regulation of 120mV. The supply is configured as a fixed output type and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.5W |
| Efficiency | 85.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 1.3(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |