The Cosel LFA100F-24-SNY is an AC/DC power supply with a single output of 24V at 4.3A, delivering 103.2W of output power. It features a module package with dimensions of 185mm in length, 72mm in width, and 45mm in height. The supply is isolated to 3kV and is compliant with RoHS regulations. It is available in a lead-free package quantity of 40 units.
Cosel LFA100F-24-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA100F-24-SNY to view detailed technical specifications.
No datasheet is available for this part.