The Cosel LFA100F-48-CGR is a single-output, open-frame AC/DC power supply with a maximum output voltage of 48V and a maximum output current of 2.1A. It operates at an efficiency of 87% and has a minimum isolation voltage of 3000VAC. The supply is rated for a maximum output power of 100.8W and has a maximum input current of 1.3A. It has a maximum ripple and noise of 300mV and a minimum operating temperature of -10°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.8W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 1.3(Typ)A |
| Ripple & Noise | 300mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |