Switching Power Supplies AC/DC PS(Open frame)
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |