The Cosel LFA100F-48-CJ1Y is a 48V AC/DC power supply with an output current of 2.1A and a maximum output power of 100.8W. It is packaged in a module format, measuring 45mm in height, 185mm in length, and 72mm in width. The supply features a high isolation voltage of 3kV and is compliant with RoHS regulations. It is available in quantities of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA100F-48-CJ1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA100F-48-CJ1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.