The Cosel LFA100F-48-J1R is a 48V 2.1A DC-DC converter module with an output power of 100.8W. It is packaged in a module format and is available in quantities of 50. The device is RoHS compliant and features an isolation voltage of 3kV. The module measures 185mm in length, 72mm in width, and 45mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |