The LFA100F-48-R is a 48V DC-DC converter module with an output current of 2.1A and an output power of 100.8W. It has a package quantity of 50 and is packaged in a module case. The module is lead-free and RoHS compliant, with an isolation voltage of 3kV. It measures 185mm in length, 72mm in width, and 45mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |