The LFA100F-48-R2 is a DC-DC converter module with a single output voltage of 48V and a maximum output current of 2.1A, resulting in a maximum output power of 100.8W. It has a package quantity of 50 units and is packaged in a module case. The module is lead-free and RoHS compliant. It measures 185mm in length, 72mm in width, and 45mm in height, with an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |