The Cosel LFA100F-48-SNJ1Y is an AC/DC power supply with a single output of 48V and 2.1A current. It has an output power of 100.8W and is packaged in a module format. The supply is lead-free and RoHS compliant, with a high isolation voltage of 3kV. It measures 45mm in height, 72mm in width, and 185mm in length, with a package quantity of 45 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 185mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 45 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |