
The LFA150F-12 is a 12V 12.5A 150W panel mount power supply module from Cosel. It features an efficiency of 85% and an isolation voltage of 3kV. The module has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is lead free and available in a package quantity of 30.
Sign in to ask questions about the Cosel LFA150F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LFA150F-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 85mm |
| Efficiency | 85% |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Weight | 390g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.