
Board mount DC/DC converter, 151.2W output power, delivering 24V at 6.3A. Features 3kV isolation voltage and 87.5% efficiency. Operates within a -10°C to 70°C temperature range. Packaged as a module with panel mount capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA150F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 85mm |
| Efficiency | 87.5% |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Weight | 390g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
