The LFA150F-24-SNY is a 24V AC/DC power supply module with an output current of 6.3A and an output power of 151.2W. It has a package quantity of 24 and is compliant with RoHS regulations. The module has a high isolation voltage of 3kV and is lead free. It measures 47mm in height, 85mm in width, and 188mm in length.
Cosel LFA150F-24-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 47mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 188mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-24-SNY to view detailed technical specifications.
No datasheet is available for this part.