This Cosel LFA150F-24-SR2Y is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 6.3A. The supply has a maximum output power of 151.2W and an efficiency of 87.5% typical. It operates over a temperature range of -10 to 70 degrees Celsius and features a minimum isolation voltage of 3000VAC. The supply is configured as a fixed output type and does not have a power indicator. It has a pin count of 16 and a maximum input current of 2A typical.
Cosel LFA150F-24-SR2Y technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.