The Cosel LFA150F-36-SR2Y is a single-output, enclosed, regulated AC/DC power supply with a maximum output voltage of 36V and a maximum output current of 4.2A. It has a maximum output power of 151.2W and an efficiency of 87.5% typical. The supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -10 to 70 degrees Celsius. It is not configurable and is not intended for medical applications.
Cosel LFA150F-36-SR2Y technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 144mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 300mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.