The Cosel LFA150F-48-CJ1Y is a 48V AC/DC power supply module with an output current of 3.2A and an output power of 153.6W. It features a module package with dimensions of 160mm in length, 75mm in width, and 33.5mm in height. The module has a high isolation voltage of 3kV and is compliant with RoHS regulations. It is part of the LFA series and is available in a package quantity of 30.
Cosel LFA150F-48-CJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-48-CJ1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.