The Cosel LFA150F-48-G is a 48V 3.2A AC/DC power supply module with an output power of 153.6W. It features a module package type and a lead-free construction. The supply has a high isolation voltage of 3kV and is suitable for use in a variety of applications. The module measures 160mm in length, 75mm in width, and 33.5mm in height, and is available in a package quantity of 30. It is part of the LFA series from Cosel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA150F-48-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 30 |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-48-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.