The Cosel LFA Series power supply module has a single output voltage of 48V and a maximum output current of 3.2A, resulting in a maximum output power of 153.6W. The module is packaged in a module case with dimensions of 160mm in length, 75mm in width, and 33.5mm in height. It features 3kV isolation voltage and is compliant with RoHS regulations. The LFA Series is designed for use in general applications.
Cosel LFA150F-48-GJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-48-GJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.