The Cosel LFA150F-48-SJ1 is a 48V AC/DC power supply module with a maximum output current of 3.2A and output power of 153.6W. It features 3kV isolation voltage and is packaged in a module format. The supply measures 160mm in length, 75mm in width, and 33.5mm in height. It is compliant with RoHS regulations and available in quantities of 24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA150F-48-SJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA150F-48-SJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.