The Cosel LFA150F-48-SNJ1Y is a 48V 3.2A AC/DC power supply module with an output power of 153.6W. It has a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 47mm in height, 188mm in length, and 85mm in width, making it suitable for various applications. It is available in a package quantity of 24 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 47mm |
| Isolation Voltage | 3kV |
| Length | 188mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 85mm |
| RoHS | Compliant |