The LFA150F-48-Y is a 48V AC/DC power supply with an output current of 3.2A and output power of 153.6W. It is packaged in a module format with dimensions of 33.5mm height, 160mm length, and 75mm width. The supply features a high isolation voltage of 3kV and is compliant with lead-free standards. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 33.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 30 |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Compliant |