The Cosel LFA15F-24 is a DC/DC converter module with a single output voltage of 24V and a maximum output current of 700mA. It operates with an efficiency of 81.5% and features a high isolation voltage of 3kV. The module is designed for panel mounting and has a compact size of 107mm in length, 60mm in width, and 32mm in height. It can withstand operating temperatures between -10°C and 70°C and is compliant with RoHS regulations.
Cosel LFA15F-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 18mm |
| Efficiency | 81.5% |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| Package Quantity | 65 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Weight | 80g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA15F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
