The Cosel LFA240F-24-GR is a single-output, regulated AC/DC power supply with an output voltage of 24V and a maximum output current of 10A. It has a maximum output power of 240W and an efficiency of 87.5% typical. The supply operates over a temperature range of -10°C to 70°C and features a minimum isolation voltage of 3000VAC. It has a pin terminal block input connector and a fixed output type.
Cosel LFA240F-24-GR technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 3.3(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA240F-24-GR to view detailed technical specifications.
No datasheet is available for this part.