The Cosel LFA240F-24-HG is a single-output, regulated AC/DC power supply with a maximum output current of 10A and a maximum output power of 240W. It operates within a temperature range of -10°C to 70°C and features a minimum isolation voltage of 3000VAC. The power supply has a pin terminal block input connector and a fixed output type. It also has a high efficiency of 87.5% and a low ripple and noise of 360mV maximum.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 3.3(Typ)A |
| Ripple & Noise | 360mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |