AC/DC Power Supply Single-OUT 48V 5A 240W 16-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 43mm |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 20 |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 84mm |
| RoHS | Compliant |