The LFA240F-48-CJ1 is a 48V DC-DC converter module with a single output capable of delivering 5A. It has a high isolation voltage of 3kV and a maximum output power of 240W. The module is packaged in a 180mm long, 84mm wide, and 43mm high module case. It is RoHS compliant and available in quantities of 20. The LFA240F-48-CJ1 is suitable for use in general power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA240F-48-CJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 43mm |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA240F-48-CJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.