The LFA240F-48-G is a 48V 5A DC-DC converter module with an output power of 240W. It has a high isolation voltage of 3kV and is available in a package quantity of 20. The module measures 43mm in height, 180mm in length, and 84mm in width. It is designed for general use in power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA240F-48-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 43mm |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 20 |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA240F-48-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.