Cosel LFA240F-48-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 98mm |
| Efficiency | 87.5% |
| Height | 59mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 212mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Weight | 550g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA240F-48-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.