The LFA240F-48-Y AC/DC power supply from Cosel is a single-output module with a maximum output power of 240W and a nominal output voltage of 48V. It can deliver a maximum output current of 5A. The supply features a high isolation voltage of 3kV and is available in a package quantity of 20. The dimensions of the module are 180mm in length, 84mm in width, and 43mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 43mm |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 20 |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 84mm |
| RoHS | Compliant |