The Cosel LFA300F-24-T1Y is a DC/DC converter with a single output of 24V at 12.5A, delivering 336W of output power. It is packaged in a module format, measuring 222mm in length, 95mm in width, and 49mm in height. The converter features a high isolation voltage of 3kV and is compliant with RoHS regulations. It is available in a lead-free package quantity of 5 units.
Cosel LFA300F-24-T1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 95mm |
| RoHS | Compliant |
No datasheet is available for this part.