
The Cosel LFA300F-30-CTY is a 30V 10A DC-DC converter module with an output power of 330W. It features 3kV isolation voltage and is compliant with RoHS regulations. The module measures 222mm in length, 95mm in width, and 49mm in height, making it suitable for various applications.
Cosel LFA300F-30-CTY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 330W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 30V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA300F-30-CTY to view detailed technical specifications.
No datasheet is available for this part.