Switching Power Supplies AC/DC PS(Open frame)
Cosel LFA300F-3R3-CTY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 198W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA300F-3R3-CTY to view detailed technical specifications.
No datasheet is available for this part.