The Cosel LFA300F-3R3-RTY is a 3.3V DC-DC converter module with a maximum output current of 40A and a maximum output power of 198W. It has a package quantity of 5 and is lead free. The module has a high isolation voltage of 3kV and is RoHS compliant. It measures 222mm in length, 95mm in width, and 49mm in height. The Cosel LFA300F-3R3-RTY is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA300F-3R3-RTY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 40A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 198W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA300F-3R3-RTY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.