The Cosel LFA300F-48-GTY is a 48V DC-DC converter module with an output current of 6.3A and output power of 336W. It has a package quantity of 5 and is RoHS compliant. The module measures 222mm in length, 95mm in width, and 49mm in height, with an isolation voltage of 3kV. It is part of the LFA series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Compliant |