The LFA300F-48-HTY is a DC-DC converter module with a single output of 48V and a maximum output current of 6.3A, delivering a maximum output power of 336W. It has a high isolation voltage of 3kV and is compliant with RoHS regulations. The module is packaged in a module case with dimensions of 222mm in length, 95mm in width, and 49mm in height. It is available in a package quantity of 5 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Compliant |