The Cosel LFA300F-48-J1Y is a general power supply module with a single output of 48V and 6.3A current. It has a high isolation voltage of 3kV and is RoHS compliant. The module measures 222mm in length, 95mm in width, and 49mm in height, and is packaged in a lead-free module case. It is capable of delivering an output power of 336W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Compliant |