
The LFA300F-48-TY is a 48V AC/DC power supply module with an output current of 7A and an efficiency of 88%. It features a high isolation voltage of 3kV and is designed for panel mounting. The module has a compact size of 222mm in length, 95mm in width, and 49mm in height, and a weight of 810g. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations.
Cosel LFA300F-48-TY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 95mm |
| Efficiency | 88% |
| Height | 49mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 336W |
| Output Voltage | 48V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Weight | 810g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA300F-48-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
