The Cosel LFA30F-12-SNY is a DC/DC converter with a single output of 12V and a maximum output current of 2.5A. It has an output power of 30W and is packaged in a module format. The converter is RoHS compliant and has a lead-free construction. It measures 125mm in length, 60mm in width, and 36mm in height. The LFA30F-12-SNY has an isolation voltage of 3kV and is suitable for board mount applications.
Cosel LFA30F-12-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-12-SNY to view detailed technical specifications.
No datasheet is available for this part.