The Cosel LFA30F-24-GY is an AC/DC power supply with a single output of 24V at 1.3A, delivering a maximum output power of 31.2W. It is packaged in a module format, measuring 105mm in length, 50mm in width, and 23mm in height. The supply features a high isolation voltage of 3kV and is compliant with RoHS regulations. The LFA series is designed for general use in AC/DC power supplies.
Cosel LFA30F-24-GY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.