The Cosel LFA30F-24-J1Y is a 24V 1.3A power supply module with an output power of 31.2W. It has a high isolation voltage of 3kV and is lead free. The module measures 105mm in length, 50mm in width, and 23mm in height. It is available in a package quantity of 55 units.
Cosel LFA30F-24-J1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 55 |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.