The Cosel LFA30F-24-SN is a 24V 1.3A AC/DC power supply module with 84% efficiency and 3kV isolation voltage. It operates within a temperature range of -10°C to 70°C and is packaged in bulk with 55 units per package. The module measures 125mm in length, 60mm in width, and 36mm in height, with a weight of 80g. It is designed for panel mounting and is lead-free compliant.
Cosel LFA30F-24-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Depth | 36mm |
| Efficiency | 84% |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31.2W |
| Output Voltage | 24V |
| Package Quantity | 55 |
| Packaging | Bulk |
| Series | LFA |
| Voltage - Output 1 | 24V |
| Weight | 80g |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.